| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX7820KN | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | TLC0820AIN vs MX7820KN |
| ADC0820CCD | Texas Instruments | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | TLC0820AIN vs ADC0820CCD |
| ADC0820CCJ | Texas Instruments | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | TLC0820AIN vs ADC0820CCJ |
| AD7820KNZ | Analog Devices Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | TLC0820AIN vs AD7820KNZ |
| MAX150BCPP | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | TLC0820AIN vs MAX150BCPP |
| ADC0820CJ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | TLC0820AIN vs ADC0820CJ |
| ADC0820CCN | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | TLC0820AIN vs ADC0820CCN |
| MAX150BEPP | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 | TLC0820AIN vs MAX150BEPP |
| ADC0820BJ | Texas Instruments | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | TLC0820AIN vs ADC0820BJ |
| 5962-8865002RB | Analog Devices Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | TLC0820AIN vs 5962-8865002RB |
Part Details for TLC0820AIN by Texas Instruments
Results Overview of TLC0820AIN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC0820AIN Information
TLC0820AIN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC0820AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2852-5-ND
|
DigiKey | IC ADC 8BIT 20-PDIP Min Qty: 1 Container: Tube |
167 Tube |
|
$13.2396 / $19.2000 | Buy Now |
|
DISTI #
595-TLC0820AIN
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 392 kSPS ADC P arallel Out Microp RoHS: Compliant | 13 |
|
$12.4600 / $19.2000 | Buy Now |
US Tariff Estimator: TLC0820AIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC0820AIN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC0820AIN Part Data Attributes
|
|
TLC0820AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC0820AIN
Texas Instruments
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 8 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 2.5 µS | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.325 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.392 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLC0820AIN
This table gives cross-reference parts and alternative options found for TLC0820AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0820AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC0820AIN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for TLC0820AIN is 1.5 MHz. However, it's recommended to use a clock frequency of 1 MHz or less to ensure reliable operation.
-
The TLC0820AIN has a rail-to-rail output stage, which means the output voltage swing is limited by the supply voltage. To maximize the output voltage swing, use a high-impedance load and ensure the supply voltage is within the recommended range.
-
To prevent latch-up and ensure reliable operation, power on the TLC0820AIN in the following sequence: VCC, VREF, and then CLK. Power off in the reverse sequence.
-
To minimize noise and interference, use a low-noise power supply, decouple the power pins with capacitors, and use a ground plane to reduce electromagnetic interference. Additionally, use shielding and keep the analog and digital signal paths separate.
-
Yes, TLC0820AIN can be used in a multiplexed configuration. However, ensure that the multiplexer is properly synchronized with the ADC's clock signal, and that the multiplexer's output impedance is low enough to drive the ADC's input capacitance.