| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC0831AIP | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8 | TLC0831CP vs ADC0831AIP |
| TLC0831IPE4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | TLC0831CP vs TLC0831IPE4 |
| ADC0831BCN | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8 | TLC0831CP vs ADC0831BCN |
| ADC0831CCJ | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, CDIP8 | TLC0831CP vs ADC0831CCJ |
| ADC0831BCN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8 | TLC0831CP vs ADC0831BCN |
| ADC0831ACP | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8 | TLC0831CP vs ADC0831ACP |
| ADC0831CCJ | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, CDIP8 | TLC0831CP vs ADC0831CCJ |
| ADC0831BCJ | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, CDIP8 | TLC0831CP vs ADC0831BCJ |
| ADC0831BIP | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8 | TLC0831CP vs ADC0831BIP |
| ADC0831BCJ | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, CDIP8 | TLC0831CP vs ADC0831BCJ |
Part Details for TLC0831CP by Texas Instruments
Results Overview of TLC0831CP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC0831CP Information
TLC0831CP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC0831CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2854-5-ND
|
DigiKey | IC ADC 8BIT 8-PDIP Min Qty: 1 Container: Tube |
175 Tube |
|
$10.2825 / $16.1000 | Buy Now |
|
DISTI #
86032653
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1101 | Americas - 21174 |
|
$7.9000 / $9.8750 | Buy Now |
|
DISTI #
86031620
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1001 | Americas - 2050 |
|
$7.9000 / $9.8750 | Buy Now |
|
DISTI #
86045701
|
Verical | 1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0401 | Americas - 600 |
|
$7.9000 / $9.8750 | Buy Now |
|
DISTI #
595-TLC0831CP
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit ADC Serial RoHS: Compliant | 139 |
|
$10.2800 / $16.1000 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 8Bits SAR Serial 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 23861 |
|
$6.3200 / $7.9000 | Buy Now |
US Tariff Estimator: TLC0831CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC0831CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC0831CP Part Data Attributes
|
|
TLC0831CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC0831CP
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 32 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.031 Mhz | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 4.7 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLC0831CP
This table gives cross-reference parts and alternative options found for TLC0831CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC0831CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC0831CP Frequently Asked Questions (FAQ)
-
The maximum clock frequency for TLC0831CP is 3.5 MHz. However, it's recommended to use a clock frequency of 2.5 MHz or less to ensure reliable operation.
-
The TLC0831CP has a built-in POR circuit that resets the device when the power supply voltage (VCC) rises above 1.5V. To handle POR, ensure that the VCC ramp-up time is slower than 10 ms/V to prevent false triggering.
-
The recommended operating voltage range for TLC0831CP is 4.5V to 5.5V. Operating the device outside this range may affect its performance and accuracy.
-
TLC0831CP can be interfaced with a microcontroller using a 3-wire serial interface (CLK, DIN, and DOUT). The microcontroller can send commands and data to the TLC0831CP using the DIN pin, and receive data from the TLC0831CP using the DOUT pin.
-
The /CS pin is used to select or deselect the TLC0831CP device. When /CS is low, the device is selected and data can be transferred. When /CS is high, the device is deselected and data transfer is inhibited.