Converters
TLC2552IDGK
Texas Instruments
Description: 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-VSSOP -40 to 85

Overview of TLC2552IDGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC2552IDGK Texas Instruments 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-VSSOP -40 to 85

Price & Stock for TLC2552IDGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLC2552IDGK-ND
DigiKey IC ADC 12BIT SAR 8VSSOP Min Qty: 30 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 7494
In Stock
  • 30 $10.0300
$10.0300 Buy Now
DISTI # 296-2912-5-ND
DigiKey IC ADC 12BIT SAR 8VSSOP Min Qty: 30 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 160 $10.4404
$10.4404 Buy Now
DISTI # 595-TLC2552IDGK
Mouser Electronics Analog to Digital Converters - ADC 12-Bit 400 kSPS Dual Ch Auto Sweep RoHS: Compliant 120
  • 1 $14.7200
  • 10 $13.5300
  • 25 $12.9700
  • 80 $11.6700
  • 240 $10.7600
  • 560 $10.4200
$10.4200 / $14.7200 Buy Now
Quest Components 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, 8 Pin Plastic SOP 10
  • 1 $11.2350
  • 5 $8.4263
$8.4263 / $11.2350 Buy Now
Rochester Electronics TLC2552 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep RoHS: Compliant Status: Active Min Qty: 1 4973
  • 1 $10.1300
  • 25 $9.9200
  • 100 $9.5200
  • 500 $9.1100
  • 1,000 $8.6100
$8.6100 / $10.1300 Buy Now

CAD Models for TLC2552IDGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC2552IDGK by Texas Instruments

TLC2552IDGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
2.77 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.1 mm
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TLC2552IDGK
    Texas Instruments
    12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-VSSOP -40 to 85
    VS

Alternate Parts for TLC2552IDGK

This table gives cross-reference parts and alternative options found for TLC2552IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2552IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC2552IDGKR 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TLC2552IDGK vs TLC2552IDGKR
Part Number Description Manufacturer Compare
LTC1861HMS ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 Analog Devices Inc TLC2552IDGK vs LTC1861HMS
TLC2552IDGKR 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TLC2552IDGK vs TLC2552IDGKR
LTC1861IMS#TR ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 Analog Devices Inc TLC2552IDGK vs LTC1861IMS#TR
LTC1861CMS#PBF µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP Analog Devices Inc TLC2552IDGK vs LTC1861CMS#PBF
TLC2552IDG4 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-SOIC -40 to 85 Texas Instruments TLC2552IDGK vs TLC2552IDG4
TLC2552IDRG4 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC2552IDGK vs TLC2552IDRG4
LTC1861CMS#TR ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 Analog Devices Inc TLC2552IDGK vs LTC1861CMS#TR
LTC1861CS8#TR ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 Analog Devices Inc TLC2552IDGK vs LTC1861CS8#TR
LTC1861IS8#TRPBF µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP Analog Devices Inc TLC2552IDGK vs LTC1861IS8#TRPBF
LTC1861IMS ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 Analog Devices Inc TLC2552IDGK vs LTC1861IMS

Related Parts for TLC2552IDGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2552IDGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2552IDGK by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2552IDGK would you like to use for your alert(s)?
  • Please alert me when TLC2552IDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2552IDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2552IDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2552IDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2552IDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2552IDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: