-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC2652AMJB-ND
|
DigiKey | PRECISION CHOPPER-STABILIZED ADV Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2204 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2652AMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652AMJB
Texas Instruments
Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC2652AMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652AMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9089503MCX | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC2652AMJB vs 5962-9089503MCX |
5962-9089503MCA | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TLC2652AMJB vs 5962-9089503MCA |