-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5349
|
Newark | Ic, Op Amp, Quad Cmos, 27L4, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:85Khz, Slew Rate:0.03V/Μs, Supply Voltage Range:4V To 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC27L4AID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.7500 | Buy Now |
DISTI #
2156-TLC27L4AID-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
389 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-7383-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
281 In Stock |
|
$1.4524 / $2.1400 | Buy Now |
DISTI #
595-TLC27L4AID
|
Mouser Electronics | Precision Amplifiers LiNCMOS Low Bias Q RoHS: Compliant | 270 |
|
$1.0800 / $2.1400 | Buy Now |
|
Quest Components | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.11 MHz BAND WIDTH, PDSO14 | 12 |
|
$1.5378 / $1.6715 | Buy Now |
|
Quest Components | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.11 MHz BAND WIDTH, PDSO14 | 5040 |
|
$1.6760 / $3.3519 | Buy Now |
|
Rochester Electronics | TLC27L4A LinCMOS Precision quad Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 389 |
|
$0.8912 / $1.0500 | Buy Now |
DISTI #
TLC27L4AID
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 4, SO14, ±2÷8VDC,4÷16VDC Min Qty: 1 | 0 |
|
$1.1500 / $1.7200 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 110KHZ 14SOIC | 37100 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 110KHZ 14SOIC | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L4AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4AID
Texas Instruments
Quad, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1986-08-08 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.172 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27L4AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27L4ACDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4AID vs TS27L4ACDT |
TS27L4AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4AID vs TS27L4AID |
TLC27M4AIDG4 | LinCMOS Precision Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC27L4AID vs TLC27M4AIDG4 |
TS27M4ACD | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4AID vs TS27M4ACD |
TS914AID | Low power with CMOS inputs | STMicroelectronics | TLC27L4AID vs TS914AID |
TS27L4AMD | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4AID vs TS27L4AMD |
TLC27M4AIDRG4 | LinCMOS Precision Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC27L4AID vs TLC27M4AIDRG4 |
TLC27L4CD | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC27L4AID vs TLC27L4CD |
LMC6484AMWG/883 | IC QUAD OP-AMP, 1.35 uV OFFSET-MAX, 1.15 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | TLC27L4AID vs LMC6484AMWG/883 |
TS27M4ACDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L4AID vs TS27M4ACDT |