Converters
TLC3578IDWR
Texas Instruments
Description: Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85

Overview of TLC3578IDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC3578IDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC3578IDWR
Mouser Electronics Analog to Digital Converters - ADC Serial Out Low Power RoHS: Compliant 0
  • 2,000 $14.0900
$14.0900 Order Now

CAD Models for TLC3578IDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC3578IDWR by Texas Instruments

TLC3578IDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
2.785 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
14
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Current-Max
5 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TLC3578IDWR
    Texas Instruments
    Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85
    VS

Alternate Parts for TLC3578IDWR

This table gives cross-reference parts and alternative options found for TLC3578IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3578IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC3578IDWG4 Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85 Texas Instruments TLC3578IDWR vs TLC3578IDWG4
Part Number Description Manufacturer Compare
TLC3578IDWG4 Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85 Texas Instruments TLC3578IDWR vs TLC3578IDWG4

Related Parts for TLC3578IDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC3578IDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC3578IDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC3578IDWR would you like to use for your alert(s)?
  • Please alert me when TLC3578IDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC3578IDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC3578IDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC3578IDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC3578IDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC3578IDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: