There are no models available for this part yet.
Overview of TLC546IFN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLC546IFN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 19 Channel, Serial Access, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1236 |
|
$1.9600 / $2.3100 | Buy Now |
CAD Models for TLC546IFN by Texas Instruments
Part Data Attributes for TLC546IFN by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
17 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.505 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Number of Analog In Channels
|
19
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.04 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11.505 mm
|
Alternate Parts for TLC546IFN
This table gives cross-reference parts and alternative options found for TLC546IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC546IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0819BCVX | 19-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC28 | Texas Instruments | TLC546IFN vs ADC0819BCVX |
ADC0819CCVX | 19-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TLC546IFN vs ADC0819CCVX |
Related Parts for TLC546IFN
-
TLC546INAnalog to Digital Converters
-
LM12458CIVOther Analog ICs
-
TL494BDR2GSwitching Regulator or Controllers
-
TLV2470IDBVOperational Amplifiers
-
R1524H033B-T1-YELinear Regulator ICs
-
TLE4729GMotion Control Electronics
-
TL431CLPVoltage References
-
EPM9560RC240-15Programmable Logic Devices
-
TLC3702IDComparators