| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7135CDW | Texas Instruments | $8.2534 | ADC, Dual-Slope, 4.5-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO28 | TLC7135CDWR vs TLC7135CDW |
| TLC7135CDWG4 | Texas Instruments | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO28 | TLC7135CDWR vs TLC7135CDWG4 |
| TLC7135CDWRG4 | Texas Instruments | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO28 | TLC7135CDWR vs TLC7135CDWRG4 |
Part Details for TLC7135CDWR by Texas Instruments
Results Overview of TLC7135CDWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7135CDWR Information
TLC7135CDWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC7135CDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26761-2-ND
|
DigiKey | IC DRVR 4 1/2 DIGIT 28SOIC Min Qty: 1000 Container: Tape & Reel |
155 Tape & Reel |
|
$26.3427 | Buy Now |
|
DISTI #
296-26761-1-ND
|
DigiKey | IC DRVR 4 1/2 DIGIT 28SOIC Min Qty: 1 Container: Cut Tape |
155 Cut Tape |
|
$29.3821 / $39.5400 | Buy Now |
|
DISTI #
296-26761-6-ND
|
DigiKey | IC DRVR 4 1/2 DIGIT 28SOIC Min Qty: 1 Container: Digi-Reel |
155 Digi-Reel® |
|
$29.3821 / $39.5400 | Buy Now |
|
DISTI #
86032869
|
Verical | 1-Channel Single ADC Dual Slope 3ksps 4 1/2Digit BCD 28-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1689 |
|
$22.3625 / $26.3125 | Buy Now |
|
DISTI #
595-TLC7135CDWR
|
Mouser Electronics | Analog to Digital Converters - ADC 4.5-Bits 0.003 kSPS Muxed BCD Out A 595- A 595-TLC7135CDW RoHS: Compliant | 199 |
|
$26.3400 / $39.5400 | Buy Now |
|
|
Rochester Electronics | ADC, Dual-Slope, 4.5-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 1689 |
|
$16.8400 / $21.0500 | Buy Now |
|
|
Chip Stock | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC | 23420 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 4 1/2 DIGIT PREC 28-SOIC | 10000 |
|
$3.7769 / $5.6653 | Buy Now |
US Tariff Estimator: TLC7135CDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7135CDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC7135CDWR Part Data Attributes
|
|
TLC7135CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7135CDWR
Texas Instruments
ADC, Dual-Slope, 4.5-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | -8 V | |
| Converter Type | Adc, Dual-Slope | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.005% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY CODED DECIMAL | |
| Output Format | Parallel, 4 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TLC7135CDWR
This table gives cross-reference parts and alternative options found for TLC7135CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7135CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC7135CDWR Frequently Asked Questions (FAQ)
-
The TLC7135CDWR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, make sure to follow the recommended layout and decoupling capacitor values, and avoid parasitic inductance in the output filter components.
-
The TLC7135CDWR can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance.
-
While the TLC7135CDWR can handle high currents, it's essential to ensure proper thermal management and heat sinking to prevent overheating and damage to the device.
-
The output voltage can be adjusted by changing the ratio of the resistors in the feedback network, or by using an external voltage reference.