Part Details for TLCC200K00B by Vishay Precision Group Inc
Overview of TLCC200K00B by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCC200K00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TLCC200K00B
|
Mouser Electronics | Thin Film Resistors - Through Hole TLCC200K00B 10 PPM THIN FILM RoHS: Compliant | 0 |
|
$7.6300 / $15.7500 | Order Now |
Part Details for TLCC200K00B
TLCC200K00B CAD Models
TLCC200K00B Part Data Attributes:
|
TLCC200K00B
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
TLCC200K00B
Vishay Precision Group Inc
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, 3009
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.2 mm | |
Package Length | 7.3 mm | |
Package Style | Radial | |
Package Width | 2.2 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 300 V |