Part Details for TLCH336M010RTA by Kyocera AVX Components
Overview of TLCH336M010RTA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCH336M010RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLCH336M010RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-10 Metric] - Tape and Reel (Alt: TLCH336M010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLCH336M010RTA
TLCH336M010RTA CAD Models
TLCH336M010RTA Part Data Attributes:
|
TLCH336M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCH336M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 36 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |