Part Details for TLCK106M004PTA by Kyocera AVX Components
Overview of TLCK106M004PTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCK106M004PTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0031
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TLCK106M004PTA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
478-TLCK106M004PTATR-ND
|
DigiKey | CAP TANT Min Qty: 10000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7124 | Buy Now |
DISTI #
TLCK106M004PTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 20%, -55 °C, 125 °C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TLCK106M004PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.4120 | Buy Now |
DISTI #
581-TLCK106M004PTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 10uF 20% RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
73982333
|
RS | TACmicrochip,10 uF,4 V | AVX TLCK106M004PTA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
TLCK106M004PTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 4 V, � 20%, -55 �C, 125 �C, 0402 [1005-07 Metric] (Alt: TLCK106M004PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLCK106M004PTA
TLCK106M004PTA CAD Models
TLCK106M004PTA Part Data Attributes
|
TLCK106M004PTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCK106M004PTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |