-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Soft Orange, Clear Untinted Nondiffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2733
|
Newark | Led, Orange, 12Cd, 605Nm, T-1 3/4 Rohs Compliant: Yes |Vishay TLCO5100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLCO5100
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin T-1 3/4 - Tape and Reel (Alt: TLCO5100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TLCO5100
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin T-1 3/4 - Tape and Reel (Alt: TLCO5100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3777903
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1501 / $0.3504 | Buy Now |
DISTI #
3777903
|
Farnell | LED, ORANGE, 12CD, 605NM, T-1 3/4 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.2695 / $0.7608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLCO5100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCO5100
Vishay Intertechnologies
Single Color LED, Soft Orange, Clear Untinted Nondiffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | SOFT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 12000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 18 deg |