Part Details for TLCR105M035RTA by Kyocera AVX Components
Overview of TLCR105M035RTA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCR105M035RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6474
|
Newark | Tantalum Capacitor, 1Uf, 35V, 5 Ohm, 0.2, 805, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:95Ma Rohs Compliant: Yes |Kyocera Avx TLCR105M035RTA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
478-5265-1-ND
|
DigiKey | CAP TANT 1UF 20% 35V 0805 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13357 In Stock |
|
$0.8588 / $2.2500 | Buy Now |
DISTI #
TLCR105M035RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR105M035RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3928 | Buy Now |
DISTI #
581-TLCR105M035RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 20% RoHS: Compliant | 3295 |
|
$1.0000 / $2.6300 | Buy Now |
DISTI #
V79:2366_28350448
|
Arrow Electronics | Cap Tant Solid 1uF 35V R CASE 20%( 2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 4572 |
|
$0.8537 / $1.5843 | Buy Now |
DISTI #
73982301
|
RS | TACmicrochip,1.0 uF,35 V | AVX TLCR105M035RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | TLC Series 1 uF ±20 % 35 V SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
DISTI #
TLCR105M035RTA
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.8800 / $0.8900 | Buy Now |
DISTI #
TLCR105M035RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR105M035RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3928 | Buy Now |
DISTI #
TLCR105M035RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR105M035RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLCR105M035RTA
TLCR105M035RTA CAD Models
TLCR105M035RTA Part Data Attributes:
|
TLCR105M035RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCR105M035RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |