There are no models available for this part yet.
Overview of TLCR107M004RTA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLCR107M004RTA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T0039
|
Newark | Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TLCR107M004RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9830 / $1.1800 | Buy Now | |
DISTI #
478-TLCR107M004RTATR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0679 | Buy Now | |
DISTI #
TLCR107M004RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR107M004RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8410 | Buy Now | |
DISTI #
581-TLCR107M004RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 20% RoHS: Compliant | 0 |
|
$1.0000 / $1.0400 | Order Now | |
DISTI #
73982298
|
RS | TACmicrochip,100 uF,4 V | AVX TLCR107M004RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.9980 | Buy Now | ||
DISTI #
TLCR107M004RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 4 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TLCR107M004RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TLCR107M004RTA by Kyocera AVX Components
Part Data Attributes for TLCR107M004RTA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
38 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.35 mm
|
Alternate Parts for TLCR107M004RTA
This table gives cross-reference parts and alternative options found for TLCR107M004RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCR107M004RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACR107M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCR107M004RTA vs TACR107M004XTA |
TACR107M004RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCR107M004RTA vs TACR107M004RTA |
TLCR107M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TLCR107M004RTA vs TLCR107M004XTA |
TPCR107M004R1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCR107M004RTA vs TPCR107M004R1000 |