Part Details for TLCR107M006RTA by Kyocera AVX Components
Overview of TLCR107M006RTA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCR107M006RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3938
|
Newark | Cap, 100Μf, 6.3V, 20%, Capacitance:100Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:0805 [2012 Metric], Product Range:Tlc Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TLCR107M006RTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2581 |
|
$1.8200 / $2.7400 | Buy Now |
DISTI #
96Y8000
|
Newark | Capacitor, Tantalum, 100Uf, 6.3V, 0805, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:95Ma Rohs Compliant: Yes |Kyocera Avx TLCR107M006RTA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
478-5263-1-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 0805 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5632 In Stock |
|
$0.9373 / $2.4500 | Buy Now |
DISTI #
TLCR107M006RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR107M006RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3928 | Buy Now |
DISTI #
581-TLCR107M006RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 20% RoHS: Compliant | 306 |
|
$1.0100 / $2.5600 | Buy Now |
DISTI #
73982296
|
RS | TACmicrochip,100 uF,6.3 V | AVX TLCR107M006RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.6300 | RFQ |
|
Future Electronics | TLC Series 100 uF ±20 % 6.3 V SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
DISTI #
TLCR107M006RTA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.9400 / $0.9700 | Buy Now |
DISTI #
TLCR107M006RTA.
|
TTI | Tantalum Capacitors - Solid SMD 6.3volts 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.5600 | Buy Now |
DISTI #
TLCR107M006RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR107M006RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLCR107M006RTA
TLCR107M006RTA CAD Models
TLCR107M006RTA Part Data Attributes
|
TLCR107M006RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCR107M006RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |