Part Details for TLCR476M010RTA by Kyocera AVX Components
Overview of TLCR476M010RTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCR476M010RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9755
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TLCR476M010RTA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
478-TLCR476M010RTACT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.0284 / $2.6900 | Buy Now |
DISTI #
TLCR476M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR476M010RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3928 | Buy Now |
DISTI #
581-TLCR476M010RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant | 278 |
|
$1.0000 / $2.6300 | Buy Now |
DISTI #
73982295
|
RS | TACmicrochip,47 uF,10 V | AVX TLCR476M010RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.9980 | Buy Now |
DISTI #
TLCR476M010RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TLCR476M010RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLCR476M010RTA
TLCR476M010RTA CAD Models
TLCR476M010RTA Part Data Attributes
|
TLCR476M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCR476M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |