Part Details for TLCR5800-AS21 by Vishay Intertechnologies
Overview of TLCR5800-AS21 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS2100 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type A Vertical, SMT, Gold Flash | |
SiT2044BA-S2-18NA1.303000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SiT2024BA-S2-18E-8.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for TLCR5800-AS21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLCR5800-AS21
|
Avnet Americas | LED Uni-Color Red 622nm 2-Pin T-1 3/4 - Bulk (Alt: TLCR5800-AS21) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |