There are no models available for this part yet.
Overview of TLCX300K00Q by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLCX300K00Q by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLCX300K00Q-ND
|
DigiKey | RES 300K OHM 0.02% 1/4W RADIAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4440 | Buy Now | |
DISTI #
TLCX300K00Q
|
Avnet Americas | Resistor Precision Thin Film 300kOhm 0.02% 1/4W ?5ppm/?C 2-Pin Radial - Bulk (Alt: TLCX300K00Q) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2094 / $10.5558 | Buy Now |