Part Details for TLCZ106M006PTA by Kyocera AVX Components
Overview of TLCZ106M006PTA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCZ106M006PTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0041
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TLCZ106M006PTA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
TLCZ106M006PTA-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 0602 Min Qty: 10000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8669 | Buy Now |
DISTI #
TLCZ106M006PTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6 V, ± 20%, -55 °C, 125 °C, 0602 [1605-07 Metric] - Tape and Reel (Alt: TLCZ106M006PTA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73979064
|
RS | TACmicrochip,10 uF,6.3 V | AVX TLCZ106M006PTA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.9000 | RFQ |
Part Details for TLCZ106M006PTA
TLCZ106M006PTA CAD Models
TLCZ106M006PTA Part Data Attributes
|
TLCZ106M006PTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCZ106M006PTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0602, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0602 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 15 mA | |
Size Code | 0602 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TLCZ106M006PTA
This table gives cross-reference parts and alternative options found for TLCZ106M006PTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCZ106M006PTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCZ106M006MTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0602, CHIP | Kyocera AVX Components | TLCZ106M006PTA vs TLCZ106M006MTA |
TLCZ106M006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0602, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCZ106M006PTA vs TLCZ106M006ATA |
TLCZ106M006NTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0602, CHIP | Kyocera AVX Components | TLCZ106M006PTA vs TLCZ106M006NTA |
TLCZ106M006XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0602, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCZ106M006PTA vs TLCZ106M006XTA |
TLCZ106M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0602, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCZ106M006PTA vs TLCZ106M006RTA |
TLCZ106M006HTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLCZ106M006PTA vs TLCZ106M006HTA |