Part Details for TLD6S20AH by Taiwan Semiconductor
Overview of TLD6S20AH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLD6S20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLD6S20AHCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO218AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$1.0157 / $3.2900 | Buy Now |
DISTI #
TLD6S20AH
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 4.6kW 2-Pin DO-218AB T/R - Tape and Reel (Alt: TLD6S20AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9797 | Buy Now |
DISTI #
821-TLD6S20AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4600W, 23.4V, 5%, Unidirectional, TVS RoHS: Compliant | 740 |
|
$1.0100 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 16 Weeks | 0 |
|
$1.0600 | Buy Now |
DISTI #
SMC-TLD6S20AH
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2540 |
|
RFQ | |
DISTI #
TLD6S20AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 20V 4.6kW 2-Pin DO-218AB T/R (Alt: TLD6S20AH) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLD6S20AH
TLD6S20AH CAD Models
TLD6S20AH Part Data Attributes
|
TLD6S20AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TLD6S20AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |