Part Details for TLD8S20AH by Taiwan Semiconductor
Overview of TLD8S20AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD8S20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLD8S20AHCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO218AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1951 / $2.7500 | Buy Now |
DISTI #
TLD8S20AH
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 6.6kW 2-Pin DO-218AB T/R - Tape and Reel (Alt: TLD8S20AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0816 | Buy Now |
DISTI #
821-TLD8S20AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6600W, 23.4V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 16 Weeks | 0 |
|
$1.2100 | Buy Now |
DISTI #
TLD8S20AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 20V 6.6kW 2-Pin DO-218AB T/R (Alt: TLD8S20AH) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLD8S20AH
TLD8S20AH CAD Models
TLD8S20AH Part Data Attributes
|
TLD8S20AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TLD8S20AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 6600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |