Part Details for TLE-125-01-G-DV-P-FR by Samtec Inc
Overview of TLE-125-01-G-DV-P-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE-125-01-G-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE-125-01-G-DV-P-
|
Avnet Americas | Connector Socket Strip 50 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TLE-125-01-G-DV-P-) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$1.6700 / $4.3200 | Buy Now |
DISTI #
TLE-125-01-G-DV-P-FR
|
Avnet Abacus | Connector Socket Strip 50 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TLE-125-01-G-DV-P-FR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $8.6100 | Buy Now |
DISTI #
5facf23161bb334fe965302d
|
Samtec | 2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 525 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6700 / $4.3200 | Buy Now |
Part Details for TLE-125-01-G-DV-P-FR
TLE-125-01-G-DV-P-FR CAD Models
TLE-125-01-G-DV-P-FR Part Data Attributes
|
TLE-125-01-G-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-125-01-G-DV-P-FR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BEAM | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.45 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for TLE-125-01-G-DV-P-FR
This table gives cross-reference parts and alternative options found for TLE-125-01-G-DV-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE-125-01-G-DV-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE-125-01-G-DV-K-FR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TLE-125-01-G-DV-P-FR vs TLE-125-01-G-DV-K-FR |