| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2022ACDR | Texas Instruments | $1.3339 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022ACD vs TLE2022ACDR |
| TLE2022ACD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2022ACD vs TLE2022ACD |
| TLE2022ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | TLE2022ACD vs TLE2022ACDG4 |
Part Details for TLE2022ACD by Texas Instruments
Results Overview of TLE2022ACD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2022ACD Information
TLE2022ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2022ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin SOIC Tube | 1114 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 12 |
|
$2.2050 / $3.5280 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$1.7400 / $2.1800 | Buy Now |
|
|
Ameya Holding Limited | SOIC 8/C°/EXCALIBUR HIGH-SPEED LOW-POWER PRECISION DUAL OPERATIONAL AMPLIFI | 39630 |
|
RFQ | |
|
|
Chip Stock | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC 0 to 70 | 5600 |
|
RFQ |
US Tariff Estimator: TLE2022ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2022ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2022ACD Part Data Attributes
|
|
TLE2022ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022ACD
Texas Instruments
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 93 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2022ACD
This table gives cross-reference parts and alternative options found for TLE2022ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2022ACD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2022ACD is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure proper biasing, connect the non-inverting input (V+ or V-) to a voltage divider or a voltage reference, and the inverting input (V-) to a voltage divider or ground through a resistor.
-
The maximum input voltage that can be applied to the TLE2022ACD without damaging the device is 18V, although operation above 16V may reduce performance and increase power consumption.
-
To minimize noise and oscillations, use a low-pass filter at the input, decouple the power supply with a capacitor, and ensure a stable voltage reference. Additionally, use a layout that minimizes parasitic capacitance and inductance.
-
Yes, the TLE2022ACD can be used as a comparator by connecting the inverting input (V-) to a voltage reference or a fixed voltage, and the non-inverting input (V+ or V-) to the signal to be compared. The output will be high if the signal is above the reference voltage and low if it is below.