| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2037CD | Texas Instruments | $1.8774 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037CDR vs TLE2037CD |
| TLE2037CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 145uV Offset-Max, BIPolar, PDSO8 | TLE2037CDR vs TLE2037CDRG4 |
| TLE2037CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037CDR vs TLE2037CDG4 |
Part Details for TLE2037CDR by Texas Instruments
Results Overview of TLE2037CDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2037CDR Information
TLE2037CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2037CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLE2037CDR
|
Mouser Electronics | Precision Amplifiers Low-Noise High-Speed Precision Decomp. A A 595-TLE2037CD RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
|
Bristol Electronics | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC T/R | 2352 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 50MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$1.6800 / $2.1000 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 145uV Offset-Max, BIPolar, PDSO8 | 8582 |
|
RFQ |
US Tariff Estimator: TLE2037CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2037CDR Part Data Attributes
|
|
TLE2037CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037CDR
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 98 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Current-Max (IIO) | 0.09 µA | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 7.5 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2037CDR
This table gives cross-reference parts and alternative options found for TLE2037CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2037CDR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TLE2037CDR involves keeping the device close to the analog circuitry, using a ground plane to reduce noise, and placing the device away from high-frequency signals and switching regulators. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
The TLE2037CDR requires a specific power-up and power-down sequencing to ensure proper operation. The recommended sequence is to power up the VCC pin first, followed by the input voltage, and then the output voltage. During power-down, the sequence should be reversed. It's also recommended to add a power-on reset circuit to ensure the device is properly reset during power-up.
-
The TLE2037CDR has an operating temperature range of -40°C to 85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation. It's also important to consider the thermal resistance of the package and the PCB layout to ensure the device does not exceed its maximum junction temperature.
-
To minimize noise and interference when using the TLE2037CDR, it's recommended to use a low-noise power supply, keep the device away from high-frequency signals and switching regulators, and use a ground plane to reduce noise. Additionally, it's recommended to use shielding and filtering techniques, such as ferrite beads and capacitors, to reduce electromagnetic interference.
-
The recommended input impedance for the TLE2037CDR is 1 kΩ or higher, while the recommended output impedance is 1 kΩ or lower. This ensures that the device can drive the desired load and maintain its specified performance. It's also important to consider the impedance of the input and output circuits to ensure proper signal transmission and reception.