| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2062MLB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062MLB |
| TLE2062IL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6300uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062IL |
| TLE2062BML | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062BML |
| TLE2062BCL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3900uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062BCL |
| TLE2062AML | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062AML |
| TLE2062AIL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062AIL |
| TLE2062ACL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4900uV Offset-Max, BICMOS, MBCY8 | TLE2062AMLB vs TLE2062ACL |
Part Details for TLE2062AMLB by Texas Instruments
Results Overview of TLE2062AMLB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2062AMLB Information
TLE2062AMLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2062AMLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 6000uV Offset-Max, MBCY8 | 9774 |
|
RFQ |
US Tariff Estimator: TLE2062AMLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2062AMLB Part Data Attributes
|
|
TLE2062AMLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062AMLB
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BICMOS, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.004 µA | |
| Bias Current-Max (IIB) @25C | 0.003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 1.28 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 500 | |
| Wideband | No |
Alternate Parts for TLE2062AMLB
This table gives cross-reference parts and alternative options found for TLE2062AMLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062AMLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.