| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062MJGB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062MP vs TL062MJGB |
| TLE2062AMJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, CDIP8 | TLE2062MP vs TLE2062AMJGB |
| TLE2062BCP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3900uV Offset-Max, BIFET, PDIP8 | TLE2062MP vs TLE2062BCP |
| TLE2062AIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDIP8 | TLE2062MP vs TLE2062AIP |
| TLE2062MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, CDIP8 | TLE2062MP vs TLE2062MJG |
| LF442CN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TLE2062MP vs LF442CN |
| MC34182P | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, JFET, PDIP8 | TLE2062MP vs MC34182P |
| TA75062P | Toshiba America Electronic Components | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8 | TLE2062MP vs TA75062P |
| TL062MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, CDIP8 | TLE2062MP vs TL062MJGB |
| 8102302PA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062MP vs 8102302PA |
Part Details for TLE2062MP by Texas Instruments
Results Overview of TLE2062MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2062MP Information
TLE2062MP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2062MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIFET, PDIP8 | 5459 |
|
RFQ |
US Tariff Estimator: TLE2062MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2062MP Part Data Attributes
|
|
TLE2062MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062MP
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.73 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2062MP
This table gives cross-reference parts and alternative options found for TLE2062MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.