-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2064BMJB-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14CDIP Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
223 In Stock |
|
$61.8800 | Buy Now |
|
Rochester Electronics | TLE2064BM JFET-Input Low Power High Drive Quad Operational Amplifier - Dual marked (5962-9080903QCA) RoHS: Not Compliant Status: Active Min Qty: 1 | 223 |
|
$53.1000 / $62.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2064BMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064BMJB
Texas Instruments
Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLE2064BMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064BMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080903QCA | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs 5962-9080903QCA |
TLE2064MJ | Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs TLE2064MJ |
5962-9080901MCA | Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs 5962-9080901MCA |
5962-9080902MCX | QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLE2064BMJB vs 5962-9080902MCX |
TL064MJB | Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs TL064MJB |
TLE2064BMJ | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs TLE2064BMJ |
TLE2064BMN | JFET-Input Low Power High Drive Quad Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs TLE2064BMN |
8102303CA | Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs 8102303CA |
UPC4064C | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | TLE2064BMJB vs UPC4064C |
TLE2064MJB | Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | TLE2064BMJB vs TLE2064MJB |