| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2141CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDSO8 | TLE2141CDR vs TLE2141CDRG4 |
Part Details for TLE2141CDR by Texas Instruments
Results Overview of TLE2141CDR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2141CDR Information
TLE2141CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2141CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69262683
|
Verical | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2316 | Americas - 132 |
|
$1.0333 / $2.0958 | Buy Now |
|
DISTI #
93856134
|
Verical | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1846 | Americas - 94 |
|
$0.9035 / $1.7028 | Buy Now |
|
DISTI #
595-TLE2141CDR
|
Mouser Electronics | Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141CD RoHS: Compliant | 8615 |
|
$1.0700 / $2.1000 | Buy Now |
|
DISTI #
V72:2272_07387129
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2316 Container: Cut Strips | Americas - 132 |
|
$1.0333 / $2.0958 | Buy Now |
|
DISTI #
P02:6590_15795980
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 Container: Cut Strips | Asia - 94 |
|
$0.8985 / $1.6934 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R | 900 |
|
RFQ | |
|
DISTI #
V72:2272_07387129
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2316 Container: Cut Strips | Americas - 132 |
|
$1.0333 / $2.0958 | Buy Now |
|
DISTI #
P02:6590_15795980
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 Container: Cut Strips | Asia - 94 |
|
$0.8985 / $1.6934 | Buy Now |
|
DISTI #
69262683
|
Verical | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2316 | Americas - 132 |
|
$1.0333 / $2.0958 | Buy Now |
|
DISTI #
93856134
|
Verical | Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1846 | Americas - 94 |
|
$0.9035 / $1.7028 | Buy Now |
US Tariff Estimator: TLE2141CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2141CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2141CDR Part Data Attributes
|
|
TLE2141CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2141CDR
Texas Instruments
Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.6 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 4.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 75000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2141CDR
This table gives cross-reference parts and alternative options found for TLE2141CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2141CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2141CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2141CDR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10-22nF capacitor in parallel with a 1kΩ resistor between the output and the inverting input. This helps to reduce the phase margin and prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces as short as possible, use a ground plane, and keep the power supply traces away from the signal traces. Additionally, decoupling capacitors should be placed as close to the op-amp as possible.
-
The TLE2141CDR is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to prevent overheating.
-
To prevent ESD damage, it's recommended to handle the TLE2141CDR with an anti-static wrist strap or mat, and to store the devices in anti-static packaging. Additionally, ESD protection devices such as TVS diodes can be used to protect the op-amp from ESD events.