| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2426CDR | Texas Instruments | $0.9580 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426IDRG4 vs TLE2426CDR |
| TLE2426MDREP | Texas Instruments | $2.7073 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426IDRG4 vs TLE2426MDREP |
| TLE2426MDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426IDRG4 vs TLE2426MDG4 |
| TLE2426CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2426IDRG4 vs TLE2426CDRG4 |
| TLE2426MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2426IDRG4 vs TLE2426MDR |
Part Details for TLE2426IDRG4 by Texas Instruments
Results Overview of TLE2426IDRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426IDRG4 Information
TLE2426IDRG4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2426IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2426IDRG4-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9729 / $1.0054 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1285 |
|
RFQ | |
|
|
Chip Stock | The ', Rail Splitter', Precision Virtual Ground 8-SOIC | 47430 |
|
RFQ | |
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PDSO8 | 8871 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF GND REF ADJ 8SOIC | 43930 |
|
$2.4313 / $3.6469 | Buy Now |
US Tariff Estimator: TLE2426IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2426IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2426IDRG4 Part Data Attributes
|
|
TLE2426IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426IDRG4
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.4 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLE2426IDRG4
This table gives cross-reference parts and alternative options found for TLE2426IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2426IDRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for high-frequency circuit design, such as keeping the input and output traces short and away from each other, and using a solid ground plane to reduce noise and EMI.
-
To ensure proper biasing, make sure to follow the recommended voltage and current settings in the datasheet. Additionally, use a stable voltage source and decouple the input and output pins with capacitors to reduce noise and oscillations.
-
The TLE2426IDRG4 has an operating temperature range of -40°C to 125°C, but it's essential to consider the thermal design of the system to ensure the device stays within its recommended operating temperature range.
-
To troubleshoot issues, start by checking the input and output voltages, currents, and waveforms using an oscilloscope. Verify that the device is properly biased and that the input and output pins are not overloaded. Consult the datasheet and application notes for guidance on troubleshooting common issues.
-
The TLE2426IDRG4 is a general-purpose device, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. Consult with Texas Instruments and relevant industry standards (e.g., IEC 61508, ISO 26262) to ensure the device meets the required safety and reliability standards.