Part Details for TLE4284DV18 by Infineon Technologies AG
Overview of TLE4284DV18 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4284DV18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Voltage Regulator | 9000 |
|
RFQ |
Part Details for TLE4284DV18
TLE4284DV18 CAD Models
TLE4284DV18 Part Data Attributes
|
TLE4284DV18
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4284DV18
Infineon Technologies AG
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.027% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.85 V | |
Output Voltage1-Min | 1.75 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.78% | |
Width | 6.22 mm |
Alternate Parts for TLE4284DV18
This table gives cross-reference parts and alternative options found for TLE4284DV18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4284DV18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1540D18X | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | Fairchild Semiconductor Corporation | TLE4284DV18 vs FAN1540D18X |
LF18CDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | TLE4284DV18 vs LF18CDT-TR |
LF18CDT | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | TLE4284DV18 vs LF18CDT |
LF18ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | TLE4284DV18 vs LF18ABDT-TR |
LD39150DT18-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | TLE4284DV18 vs LD39150DT18-R |
BA18BC0FP | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | TLE4284DV18 vs BA18BC0FP |
LSP2155BD18A | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | TLE4284DV18 vs LSP2155BD18A |
FAN1616AD-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | TLE4284DV18 vs FAN1616AD-1.8 |
LSP2155D18A | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | TLE4284DV18 vs LSP2155D18A |
FAN1616AD18X | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | TLE4284DV18 vs FAN1616AD18X |