Part Details for TLE7259-2GEXT by Infineon Technologies AG
Overview of TLE7259-2GEXT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for TLE7259-2GEXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE72592GEXUMA2
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin DSO T/R - Tape and Reel (Alt: TLE72592GEXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TLE7259-2GEXT
TLE7259-2GEXT CAD Models
TLE7259-2GEXT Part Data Attributes
|
TLE7259-2GEXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7259-2GEXT
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE7259-2GEXT
This table gives cross-reference parts and alternative options found for TLE7259-2GEXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7259-2GEXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE72593GEXUMA3 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TLE7259-2GEXT vs TLE72593GEXUMA3 |
TLE7259-2GE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE7259-2GEXT vs TLE7259-2GE |
TLE72592GEXUMA1 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE7259-2GEXT vs TLE72592GEXUMA1 |
TLE7259-3GE | Line Transceiver | Infineon Technologies AG | TLE7259-2GEXT vs TLE7259-3GE |