Part Details for TLE7368-2E by Infineon Technologies AG
Overview of TLE7368-2E by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7368-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO36 | 150 |
|
$4.2000 / $10.5000 | Buy Now |
|
Chip1Cloud | Next Generation Micro Controller Supply | 1780 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP36 | 8644 |
|
RFQ |
Part Details for TLE7368-2E
TLE7368-2E CAD Models
TLE7368-2E Part Data Attributes:
|
TLE7368-2E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7368-2E
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for TLE7368-2E
This table gives cross-reference parts and alternative options found for TLE7368-2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7368-2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7368EXUMA1 | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368-2E vs TLE7368EXUMA1 |
TLE7368-3E | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368-2E vs TLE7368-3E |