TLE9255WSKXUMA1
Infineon Technologies AG
Description: Interface Circuit, PDSO14, DSO-14

Overview of TLE9255WSKXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for TLE9255WSKXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 38AJ4420
Newark Interface, Can, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE9255WSKXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.0100
  • 10 $2.7000
  • 25 $2.5500
  • 50 $2.3700
  • 100 $2.1700
  • 250 $2.0400
  • 500 $1.7900
  • 1,000 $1.4800
$1.4800 / $3.0100 Buy Now
DISTI # 448-TLE9255WSKXUMA1CT-ND
DigiKey IC TRANSCEIVER FULL DSO-14 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $2.9500
  • 10 $2.6530
  • 25 $2.5032
  • 100 $2.1328
  • 250 $2.0026
  • 500 $1.7523
  • 1,000 $1.4519
  • 2,500 $1.3518
  • 5,000 $1.3017
$1.3017 / $2.9500 Buy Now
DISTI # TLE9255WSKXUMA1
Avnet Americas CAN 5Mbps Sleep/Standby 5.25V 14-Pin DSOP T/R - Tape and Reel (Alt: TLE9255WSKXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for TLE9255WSKXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE9255WSKXUMA1 by Infineon Technologies AG

TLE9255WSKXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G14
Length
8.75 mm
Number of Functions
1
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. TLE9255WSKXUMA1
    Infineon Technologies AG
    Interface Circuit, PDSO14, DSO-14
    VS

Alternate Parts for TLE9255WSKXUMA1

This table gives cross-reference parts and alternative options found for TLE9255WSKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9255WSKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE6251DSXUMA2 Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG TLE9255WSKXUMA1 vs TLE6251DSXUMA2
TLE9251VSJXUMA1 Interface Circuit, PDSO8, DSO-8 Infineon Technologies AG TLE9255WSKXUMA1 vs TLE9251VSJXUMA1
IFX1051SJXUMA1 Interface Circuit, PDSO8, DSO-8 Infineon Technologies AG TLE9255WSKXUMA1 vs IFX1051SJXUMA1
TLE9250VLEXUMA1 Interface Circuit, PDSO8, TSON-8 Infineon Technologies AG TLE9255WSKXUMA1 vs TLE9250VLEXUMA1
TJA1081TS,118 TJA1081 - FlexRay node transceiver SSOP1 16-Pin NXP Semiconductors TLE9255WSKXUMA1 vs TJA1081TS,118
TLE9255WSKXUMA2 Interface Circuit, PDSO14, DSO-14 Infineon Technologies AG TLE9255WSKXUMA1 vs TLE9255WSKXUMA2
TJA1052IT/5Y TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin NXP Semiconductors TLE9255WSKXUMA1 vs TJA1052IT/5Y
MC34CM3120EPR2 DATACOM, INTERFACE CIRCUIT NXP Semiconductors TLE9255WSKXUMA1 vs MC34CM3120EPR2
TJA1043TKY TJA1043 - High-speed CAN transceiver SON 14-Pin NXP Semiconductors TLE9255WSKXUMA1 vs TJA1043TKY
TJA1042TK/3,118 TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin NXP Semiconductors TLE9255WSKXUMA1 vs TJA1042TK/3,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE9255WSKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE9255WSKXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE9255WSKXUMA1 would you like to use for your alert(s)?
  • Please alert me when TLE9255WSKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE9255WSKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE9255WSKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE9255WSKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE9255WSKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE9255WSKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: