Part Details for TLEGD1060 by Toshiba America Electronic Components
Overview of TLEGD1060 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for TLEGD1060
TLEGD1060 CAD Models
TLEGD1060 Part Data Attributes
|
TLEGD1060
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLEGD1060
Toshiba America Electronic Components
SURFACE-MOUNT/AXIAL LED LAMP,BLUE-GREEN,LED-8D
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue-Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.3 mm | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 4 V |