Part Details for TLGD262 by Toshiba America Electronic Components
Overview of TLGD262 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLGD262
TLGD262 CAD Models
TLGD262 Part Data Attributes:
|
TLGD262
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLGD262
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, GREEN, 3.1 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 4-3H1, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 567 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm |