Part Details for TLH-87Y-930-S by Floyd Bell Inc
Overview of TLH-87Y-930-S by Floyd Bell Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLH-87Y-930-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2339-TLH-87Y-930-S-ND
|
DigiKey | PANEL MOUNT YELLOW CONTINUOUS UL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$35.4000 | Buy Now |
DISTI #
70054044
|
RS | LED Waterproof Panel Mount Yel 9-30 VDC 130 mA 5000 @ 9VDC 6-32 Screw Term | Floyd Bell Inc. TLH-87Y-930-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5700 / $35.4000 | RFQ |