Part Details for TLHB4200 by Vishay Intertechnologies
Overview of TLHB4200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TLHB4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2445
|
Newark | Led, Blue, T-1 (3Mm), 50Mcd, 466Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:3.9V, Wavelength Typ:466Nm, Luminous Intensity:50Mcd, Viewing Angle:22°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHB4200 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 5 | 600 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 480 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
2103883
|
Farnell | LED, 3MM, BLUE, 50MCD, 466NM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.3605 / $1.0928 | Buy Now |
Part Details for TLHB4200
TLHB4200 CAD Models
TLHB4200 Part Data Attributes
|
TLHB4200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHB4200
Vishay Intertechnologies
Single Color LED, Blue, Tinted Nondiffused, T-1, 2.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |