Part Details for TLHB5400BT12 by Temic Semiconductors
Overview of TLHB5400BT12 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for TLHB5400BT12
TLHB5400BT12 CAD Models
TLHB5400BT12 Part Data Attributes
|
TLHB5400BT12
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHB5400BT12
Temic Semiconductors
Single Color LED, High Efficiency Blue, Tinted Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |