Part Details for TLHE-1-750-01 by Essentra Components
Overview of TLHE-1-750-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHE-1-750-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4699
|
Newark | Cable Tie, Twist Lock, 0.8", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:2.52", Cable Tie Width:0.67", Cable Bundle Diameter Max:0.8", Cable Tie Type:Kurly/Twist Lock, Product Range:Tlhe Series Rohs Compliant: Yes |Essentra Components TLHE-1-750-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1031 |
|
$0.1990 | Buy Now |
DISTI #
RPC5312-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT FASTENER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.2416 / $0.5200 | Buy Now |
DISTI #
144-TLHE-1-750-01
|
Mouser Electronics | Cable Mounting & Accessories Twist Lck,Hinged,Screw Mnt,Natural, Twist Lock,Hinged,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.2410 / $0.5200 | Order Now |
DISTI #
70909090
|
RS | Cable Tie, Twist Lock, Screw Mount #10/M4, Bundle Dia .80in Max, Nat, Pk 1000 | Essentra Components TLHE-1-750-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Twist Ties - Screw Mount - Screw - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in) RoHS: Compliant | 0 |
|
$0.2029 / $0.3452 | Buy Now |
DISTI #
RICTLHE-1-750-01
|
DB Roberts | Twist LckHingedScrew MntNatural | 0 |
|
RFQ | |
DISTI #
3823710
|
element14 Asia-Pacific | CABLE TIE, TWIST LOCK, 0.8", NAT, PA6.6 RoHS: Compliant Min Qty: 1 Container: Each | 1031 |
|
$0.2313 / $0.5507 | Buy Now |
DISTI #
3823710
|
Farnell | CABLE TIE, TWIST LOCK, 0.8", NAT, PA6.6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 2 Days Container: Each | 1031 |
|
$0.4298 / $0.6515 | Buy Now |