Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Renewable Energy
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Led, Yellow, Th, 280Mcd, 588Nm Rohs Compliant: Yes |Vishay TLHE44R1S2-26
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
4933
|
-
1
$0.4400
-
10
$0.2700
-
25
$0.2320
-
50
$0.1940
-
100
$0.1560
|
$0.1560 / $0.4400
|
Buy Now
|
|
|
Newark
|
Led, Yellow, T-1 (3Mm), 280Mcd, 588Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:30Ma, Forward Voltage:1.9V, Wavelength Typ:588Nm, Luminous Intensity:280Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Vishay TLHE44R1S2-26
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.2190
|
Buy Now
|
|
|
Avnet Americas
|
3MM LED YELLOW TINT.DIFF-e3 - Tape and Reel (Alt: TLHE44R1S2-26)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.1340
-
10,000
$0.1321
-
20,000
$0.1292
-
30,000
$0.1263
-
40,000
$0.1235
-
50,000
$0.1216
-
500,000
$0.1187
|
$0.1187 / $0.1340
|
Buy Now
|
|
|
Mouser Electronics
|
Standard LEDs - Through Hole Yellow 588nm 1.9V 3mm
RoHS:
Compliant
|
2295
|
-
1
$0.4400
-
10
$0.2700
-
100
$0.1560
-
1,000
$0.1190
-
5,000
$0.1180
|
$0.1180 / $0.4400
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks
|
0
|
|
$0.1250
|
Buy Now
|
|
|
TTI
|
Standard LEDs - Through Hole Yellow 588nm 1.9V 3mm
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 0
|
|
$0.1190
|
Buy Now
|
|
|
TME
|
LED, 3mm, yellow, 112÷280mcd, 30°, Front: convex, 2÷2.6V
Min Qty:
1
|
3742
|
-
1
$0.5400
-
10
$0.3170
-
100
$0.1660
-
500
$0.1330
-
1,000
$0.1260
|
$0.1260 / $0.5400
|
Buy Now
|
|
|
EBV Elektronik
|
LED Uni-Color Yellow 590nm 2-Pin T-1 T/R (Alt: TLHE44R1S2-26)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
11 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
Optoelectronic Device Type
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, GREEN, PLASTIC PACKAGE-2
VS
-