Part Details for TLHG4201 by Vishay Intertechnologies
Overview of TLHG4201 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for TLHG4201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1273
|
Newark | Led, Green, T-1 (3Mm), 15Mcd, 575Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:575Nm, Luminous Intensity:15Mcd, Viewing Angle:22°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHG4201 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
DISTI #
TLHG4201
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Bulk (Alt: TLHG4201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $0.4288 | Buy Now |
DISTI #
78-TLHG4201
|
Mouser Electronics | Standard LEDs - Through Hole Green Clear Tinted 10-15mcd@10mA RoHS: Compliant | 5343 |
|
$0.3120 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.3290 | Buy Now |
DISTI #
TLHG4201
|
TTI | Standard LEDs - Through Hole Green Clear Tinted 10-15mcd@10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.3130 | Buy Now |
DISTI #
TLHG4201
|
TME | LED, 3mm, green, 10÷15mcd, 22°, Front: convex, 2.4÷3V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.3730 / $0.8540 | RFQ |
DISTI #
TLHG4201
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 T/R (Alt: TLHG4201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLHG4201
TLHG4201 CAD Models
TLHG4201 Part Data Attributes
|
TLHG4201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG4201
Vishay Intertechnologies
Single Color LED, Green, Clear Tinted Undiffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | CLEAR TINTED UNDIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |