TLHK5101
Description: Single Color LED, Red, Clear Untinted Nondiffused, T-1 3/4, 5mm,

Overview of TLHK5101 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for TLHK5101 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TLHK5101
Avnet Americas LED Uni-Color Red 643nm 2-Pin T-1 3/4 - Bulk (Alt: TLHK5101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk 0
  • 4,000 $0.0949
  • 8,000 $0.0935
  • 16,000 $0.0915
  • 24,000 $0.0895
  • 32,000 $0.0875
  • 40,000 $0.0861
  • 400,000 $0.0841
$0.0841 / $0.0949 Buy Now

CAD Models for TLHK5101 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLHK5101 by Vishay Intertechnologies

TLHK5101
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e2
Lens Type
CLEAR UNTINTED NONDIFFUSED
Luminous Intensity-Nom
480.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.7 mm
Packing Method
BULK
Peak Wavelength
643 nm
Reverse Voltage-Max
6 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Pitch
2.54 mm
Viewing Angle
18 deg
Want to compare parts?
  1. TLHK5101
    Vishay Intertechnologies
    Single Color LED, Red, Clear Untinted Nondiffused, T-1 3/4, 5mm,
    VS

Related Parts for TLHK5101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLHK5101 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLHK5101 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TLHK5101 would you like to use for your alert(s)?
  • Please alert me when TLHK5101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLHK5101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLHK5101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLHK5101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLHK5101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLHK5101 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: