Part Details for TLHP5100 by Vishay Intertechnologies
Overview of TLHP5100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHP5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 3445 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2756 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for TLHP5100
TLHP5100 CAD Models
TLHP5100 Part Data Attributes:
|
TLHP5100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHP5100
Vishay Intertechnologies
Visible LED, Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 6 V | |
Viewing Angle | 18 deg |