Part Details for TLHR5405 by Vishay Intertechnologies
Overview of TLHR5405 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Price & Stock for TLHR5405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3891
|
Newark | Led, 5Mm, He-Red, Led Colour:Red, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:14Mcd, Viewing Angle:30°, Lens Shape:Round, Product Rohs Compliant: Yes |Vishay TLHR5405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 559 |
|
$0.0650 | Buy Now |
DISTI #
TLHR5405
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Bulk (Alt: TLHR5405) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
60AC3891
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 60AC3891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 559 Partner Stock |
|
$0.1830 / $0.5300 | Buy Now |
DISTI #
78-TLHR5405
|
Mouser Electronics | Standard LEDs - Through Hole Red Tinted Diffused 6.3-10mcd@10mA RoHS: Compliant | 9872 |
|
$0.1060 / $0.5100 | Buy Now |
DISTI #
V72:2272_09169145
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1588 |
|
$0.1047 / $0.4870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1030 / $0.1150 | Buy Now |
DISTI #
64136390
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2210 | Americas - 1588 |
|
$0.1047 / $0.2673 | Buy Now |
DISTI #
TLHR5405
|
TTI | Standard LEDs - Through Hole Red Tinted Diffused 6.3-10mcd@10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.0980 / $0.1100 | Buy Now |
DISTI #
TLHR5405
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Bulk (Alt: TLHR5405) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
60AC3891
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 60AC3891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 559 Partner Stock |
|
$0.1830 / $0.5300 | Buy Now |
Part Details for TLHR5405
TLHR5405 CAD Models
TLHR5405 Part Data Attributes:
|
TLHR5405
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHR5405
Vishay Intertechnologies
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |