Part Details for TLHS-V88R-930-Q by Floyd Bell Inc
Overview of TLHS-V88R-930-Q by Floyd Bell Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHS-V88R-930-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2339-TLHS-V88R-930-Q-ND
|
DigiKey | BUZZER 35.81MM PNL MNT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$36.9000 | Buy Now |
DISTI #
70278343
|
RS | Sirens, Continuous, Extra Loud, 80 to 108 dB, 9 to 30 VDC, Red, TLHS Series | Floyd Bell Inc. TLHS-V88R-930-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$33.9500 / $36.9000 | Buy Now |