TLHY4900
Description: Single Color LED, Yellow, Clear, T-1, 2.9mm,

Overview of TLHY4900 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for TLHY4900 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 98K1559
Newark Led, Yellow, T-1 (3Mm), 26Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:585Nm, Luminous Intensity:26Mcd, Viewing Angle:16°, Product Range:-Rohs Compliant: Yes |Vishay TLHY4900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # TLHY4900
Avnet Americas LED Uni-Color Yellow 585nm 2-Pin T-1 - Bulk (Alt: TLHY4900) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk 0
RFQ
Bristol Electronics   4800
RFQ
Bristol Electronics   Min Qty: 12 3700
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
  • 1,113 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components LED, Dome Style, Yellow, Diffused 2960
  • 1 $0.6000
  • 34 $0.1800
  • 279 $0.1200
$0.1200 / $0.6000 Buy Now

CAD Models for TLHY4900 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLHY4900 by Vishay Intertechnologies

TLHY4900
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Vishay
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e2
Lens Type
CLEAR
Luminous Intensity-Nom
26.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
TR
Peak Wavelength
585 nm
Reverse Voltage-Max
6 V
Shape
ROUND
Size
2.9 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Pitch
2.54 mm
Viewing Angle
32 deg
Want to compare parts?
  1. TLHY4900
    Vishay Intertechnologies
    Single Color LED, Yellow, Clear, T-1, 2.9mm,
    VS

Related Parts for TLHY4900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLHY4900 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLHY4900 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TLHY4900 would you like to use for your alert(s)?
  • Please alert me when TLHY4900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLHY4900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLHY4900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLHY4900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLHY4900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLHY4900 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: