-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Fault-Protected LIN Transceiver with Inhibit and Wake 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN2021ADRBRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8882 In Stock |
|
$0.7125 / $1.8000 | Buy Now |
DISTI #
595-TLIN2021ADRBRQ1
|
Mouser Electronics | LIN Transceivers Automotive Fault-Protected LIN Transceiver with Inhibit and Wake 8-SON -40 to 125 RoHS: Compliant | 9682 |
|
$0.6850 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN2021ADRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN2021ADRBRQ1
Texas Instruments
Automotive Fault-Protected LIN Transceiver with Inhibit and Wake 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100 Mbps | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLIN2021ADRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN2021ADRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7259-2GEXT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLIN2021ADRBRQ1 vs TLE7259-2GEXT |
TLIN1024ARGYRQ1 | Automotive, quad local interconnect network (LIN) transceiver with dominant state timeout 24-VQFN -40 to 125 | Texas Instruments | TLIN2021ADRBRQ1 vs TLIN1024ARGYRQ1 |
TLE72592GEXUMA1 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLIN2021ADRBRQ1 vs TLE72592GEXUMA1 |
TLIN1022ADRQ1 | Automotive dual local interconnect network (LIN) transceiver with dominant state timeout 14-SOIC -40 to 125 | Texas Instruments | TLIN2021ADRBRQ1 vs TLIN1022ADRQ1 |
TLE7259-3GE | Line Transceiver | Infineon Technologies AG | TLIN2021ADRBRQ1 vs TLE7259-3GE |
ATA6662-TAQY | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | TLIN2021ADRBRQ1 vs ATA6662-TAQY |
TLE7259-2GE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLIN2021ADRBRQ1 vs TLE7259-2GE |