There are no models available for this part yet.
Overview of TLJA157M004R0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TLJA157M004R0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M5892
|
Newark | Capacitor Tant, 150Uf, 4V, 800 Ohm, 0.2, 1206, Full Reel, Capacitance:150µf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TLJA157M004R0800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8030 | Buy Now | |
DISTI #
TLJA157M004R0800-ND
|
DigiKey | CAP TANT 150UF 20% 4V 1206 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3353 | Buy Now | |
DISTI #
TLJA157M004R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TLJA157M004R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6789 | Buy Now | |
DISTI #
581-TLJA157M004R0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 150uF 20% ESR=800 RoHS: Compliant | 85 |
|
$0.2890 / $0.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$0.8060 | Buy Now | ||
DISTI #
TLJA157M004R0800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TLJA157M004R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TLJA157M004R0800 by Kyocera AVX Components
Part Data Attributes for TLJA157M004R0800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
800 mΩ
|
Height
|
1.6 mm
|
Leakage Current
|
0.006 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
122 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TLJA157M004R0800
This table gives cross-reference parts and alternative options found for TLJA157M004R0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJA157M004R0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCMA0G157MTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1206, | Vishay Intertechnologies | TLJA157M004R0800 vs TMCMA0G157MTRF |