Part Details for TLJB227M006R0500 by KYOCERA Corporation
Overview of TLJB227M006R0500 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TLJB227M006R0500
TLJB227M006R0500 CAD Models
TLJB227M006R0500 Part Data Attributes
|
TLJB227M006R0500
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TLJB227M006R0500
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TLJ | |
Number of Terminals | 2 |