Part Details for TLJK476M006R1500 by KYOCERA Crystal Device Corporation
Overview of TLJK476M006R1500 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TLJK476M006R1500
TLJK476M006R1500 CAD Models
TLJK476M006R1500 Part Data Attributes
|
TLJK476M006R1500
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TLJK476M006R1500
KYOCERA Crystal Device Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TLJ | |
Number of Terminals | 2 |